Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,824 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 18.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
15,544 In Stock 126,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.78 V | ±3% | 500 mW | 30 Ohms | 7.5 µA @ 9.98 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
29,628 In Stock 210,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 250 mW | - | 100 nA @ 14 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
2,980 In Stock 39,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±6% | 250 mW | 15 Ohms | 1 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |