BZT52C18SQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 2,565
Unit Price: ¥1.72000
Datasheet

BZT52C18SQ-7-F

DigiKey Part Number
31-BZT52C18SQ-7-FTR-ND - Tape & Reel (TR)
31-BZT52C18SQ-7-FCT-ND - Cut Tape (CT)
31-BZT52C18SQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C18SQ-7-F
Description
ZENER DIODE SOD323 T&R 3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±6.39% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥0.92800¥9.28
100¥0.57470¥57.47
500¥0.41886¥209.43
1,000¥0.36821¥368.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30352¥910.56
6,000¥0.27081¥1,624.86
9,000¥0.25411¥2,286.99
15,000¥0.23531¥3,529.65
21,000¥0.22417¥4,707.57
30,000¥0.21332¥6,399.60
75,000¥0.18947¥14,210.25
150,000¥0.17471¥26,206.50
300,000¥0.16229¥48,687.00
Manufacturers Standard Package