BZX84J-C10,115

DigiKey Part Number
1727-1674-2-ND - Tape & Reel (TR)
1727-1674-1-ND - Cut Tape (CT)
1727-1674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C10,115
Description
DIODE ZENER 10V 550MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.62500¥16.25
100¥0.79300¥79.30
500¥0.66136¥330.68
1,000¥0.45957¥459.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39827¥1,194.81
6,000¥0.36944¥2,216.64
9,000¥0.30637¥2,757.33
30,000¥0.30096¥9,028.80
75,000¥0.27032¥20,274.00
150,000¥0.23428¥35,142.00
Manufacturers Standard Package