Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,544 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
15,860 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±3% | 500 mW | 13 Ohms | 5 µA @ 2.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-123F | SOD-123F |