Single Zener Diodes

Results: 8
Manufacturer
Nexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-BZG05C-MBZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V3.9 V5.6 V6.2 V11 V
Tolerance
±2%±5%±5.13%±5.45%±6.06%±7.14%
Power - Max
300 mW1.25 W1.5 W
Impedance (Max) (Zzt)
2 Ohms7 Ohms7.5 Ohms8 Ohms15 Ohms20 Ohms90 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 8.2 V1 µA @ 2 V2.5 µA @ 4 V3 µA @ 1 V10 µA @ 1 V12.5 µA @ 1 V40 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA1.2 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC,SMA_403D−02
1SMA5920BT3G
DIODE ZENER 6.2V 1.5W SMA
onsemi
23,936
In Stock
120,000
Factory
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.79102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
1.5 W
2 Ohms
2.5 µA @ 4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SC-90
BZX384-B3V9,115
DIODE ZENER 3.9V 300MW SOD323
Nexperia USA Inc.
8,087
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AC,SMA_403D−02
1SMA5915BT3G
DIODE ZENER 3.9V 1.5W SMA
onsemi
8,751
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.79102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
1.5 W
7.5 Ohms
12.5 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
16,492
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥0.93030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.14%
1.25 W
7 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
9,426
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥0.93030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.06%
1.25 W
20 Ohms
40 µA @ 1 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
27,062
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,500 : ¥1.00079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.14%
1.25 W
7 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3,625
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,500 : ¥1.00079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5.13%
1.25 W
15 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
12
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥0.93030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5.45%
1.25 W
8 Ohms
500 nA @ 8.2 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 8

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.