Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,385 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.88% | 1 W | 8 Ohms | 20 µA @ 1 V | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
15,010 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.69576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25.8 V | ±7.5% | 1 W | - | 10 µA @ 19 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU |