CZRU52C5V6-HF

DigiKey Part Number
641-2075-2-ND - Tape & Reel (TR)
641-2075-1-ND - Cut Tape (CT)
641-2075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C5V6-HF
Description
DIODE ZENER 5.6V 150MW 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C5V6-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.93800¥19.38
100¥0.97860¥97.86
500¥0.79816¥399.08
1,000¥0.59217¥592.17
2,000¥0.49821¥996.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.49819¥1,992.76
8,000¥0.47631¥3,810.48
12,000¥0.41194¥4,943.28
28,000¥0.40422¥11,318.16
100,000¥0.33470¥33,470.00
200,000¥0.32955¥65,910.00
Manufacturers Standard Package