Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,220 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | - | 50 nA @ 11.4 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
464,578 In Stock 1,206,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.14484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 500 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
213,295 In Stock 1,590,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
32,970 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 500 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
61,755 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 500 mW | 28 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
496,616 In Stock 4,599,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.20606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |