Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,377 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±2% | 300 mW | 95 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥5.91111 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 25.9 V | 1.2 V @ 1 A | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | ||
0 In Stock Check Lead Time | 3,000 : ¥5.91111 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 68 V | ±5% | 5 W | 44 Ohms | 500 nA @ 49 V | 1.2 V @ 1 A | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |