Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,736 In Stock 1,662,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.42 V | ±2% | 500 mW | 80 Ohms | 7.5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
467,828 In Stock 1,335,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.14485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 500 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
132,809 In Stock 1,812,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±7% | 500 mW | 80 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
26,733 In Stock 1,980,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6% | 500 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.26786 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 30 V | ±2% | 410 mW | 80 Ohms | 100 nA @ 22.5 V | 900 mV @ 10 mA | -55°C ~ 175°C (TJ) | Surface Mount | SOD-123 | SOD-123 |