Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,804 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,500 : ¥0.27030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 500 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
42,798 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.95672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 18.2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |