Single Zener Diodes

Results: 4
Manufacturer
Nexperia USA Inc.Rohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-BZX884LEDZV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V3.9 V8.2 V33 V
Tolerance
±2%±3%
Power - Max
150 mW300 mW400 mW
Impedance (Max) (Zzt)
15 Ohms80 Ohms95 Ohms100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V700 nA @ 5 V5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
0402 (1006 Metric)SC-76, SOD-323SC-79, SOD-523
Supplier Device Package
DFN1006-2AEMD2SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PDZ3.3B,115
DIODE ZENER 3.3V 400MW SOD323
Nexperia USA Inc.
21,415
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
400 mW
95 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
EMD2
EDZVT2R3.9B
DIODE ZENER 3.9V 150MW EMD2
Rohm Semiconductor
29,554
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.35696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±3%
150 mW
100 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
19,615
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.37496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±2%
300 mW
80 Ohms
50 nA @ 23.1 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
8,625
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.37496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±2%
300 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.