Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,652 In Stock 69,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±6% | 250 mW | 30 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
2,852 In Stock 165,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.47373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 250 mW | 130 Ohms | 100 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 0402 (1006 Metric) | DFN1006-2 |