Single Zener Diodes

Results: 7
Manufacturer
Diodes IncorporatedonsemiPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V5.1 V12 V18 V22 V24 V
Tolerance
±1.96%±5%±6%
Power - Max
410 mW500 mW1 W1.5 W
Impedance (Max) (Zzt)
7 Ohms15 Ohms17.5 Ohms28 Ohms60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV500 nA @ 13.7 V500 nA @ 16.7 V500 nA @ 18.2 V1 µA @ 9.1 V1 µA @ 18 V25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMAPOWERDI®123SOD-123
Supplier Device Package
PowerDI™ 123SMASOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAZ24-13-F
DIODE ZENER 24V 1W SMA
Diodes Incorporated
215,726
In Stock
1,480,000
Factory
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.59316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1 W
15 Ohms
500 nA @ 18.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ18-13-F
DIODE ZENER 18V 1W SMA
Diodes Incorporated
321,237
In Stock
4,205,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.76908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1 W
15 Ohms
500 nA @ 13.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
67,428
In Stock
5,160,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SOD 123
MMSZ5226B-7-F
DIODE ZENER 3.3V 500MW SOD123
Diodes Incorporated
61,915
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
28 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
POWERDI123
DFLZ24-7
DIODE ZENER 24V 1W POWERDI123
Diodes Incorporated
38,620
In Stock
27,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
1 W
15 Ohms
1 µA @ 18 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
DO-214AC,SMA_403D−02
SZ1SMA5933BT3G
DIODE ZENER 22V 1.5W SMA
onsemi
13,062
In Stock
15,000
Factory
1 : ¥5.50000
Cut Tape (CT)
5,000 : ¥1.97016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
1.5 W
17.5 Ohms
500 nA @ 16.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
42,018
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±1.96%
410 mW
60 Ohms
100 nA @ 800 mV
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 7

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.