Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252,228 In Stock 777,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.23187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | 30 Ohms | 1 µA @ 9.1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
39,740 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 200 mW | 33 Ohms | 100 nA @ 18 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
15,989 In Stock 1,248,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 200 mW | - | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
83,594 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,800 : ¥1.12885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |