Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 241 : ¥27.91332 Bulk | - | Bulk | Active | 2 V | ±5% | 500 mW | 5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 151 : ¥44.74344 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - |