Single Zener Diodes

Results: 2
Series
-SZMMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
6.8 V15 V
Tolerance
±5%±6%
Impedance (Max) (Zzt)
15 Ohms16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V2 µA @ 4 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
SC-79, SOD-523SOD-123
Supplier Device Package
SOD-123SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
SZMMSZ5245BT1G
DIODE ZENER 15V 500MW SOD123
onsemi
20,795
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
SZMM5Z6V8T1G
DIODE ZENER 6.8V 500MW SOD523
onsemi
8,426
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.71078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±6%
500 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.