Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,557 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
252,228 In Stock 555,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.23186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | 30 Ohms | 1 µA @ 9.1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
88,362 In Stock 4,947,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
53,585 In Stock 69,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2.5% | 500 mW | 80 Ohms | 7.5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F |