Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,476 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.47596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 1.3 W | 3.5 Ohms | 1 µA @ 4 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
7,474 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.00083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±7.04% | 1.25 W | 30 Ohms | 500 nA @ 20 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
388 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±2% | 375 mW | 90 Ohms | 50 nA @ 32.9 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F |