Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,850 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.26517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 5.1 V | ±1.96% | 365 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SOD-882 | DFN1006BD-2 | |||
3,483 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.25142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 365 mW | 60 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006BD-2 | |||
24,341 In Stock 250,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 250 mW | - | 200 nA @ 7 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
8,800 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.22268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 250 mW | 10 Ohms | 500 nA @ 5 V | 1.1 V @ 100 mA | -55°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-882 | DFN1006-2 |