Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,733 In Stock 2,025,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6% | 500 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
33,644 In Stock 72,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±2% | 350 mW | 95 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
39,771 In Stock 515,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 1 W | 2 Ohms | 5 µA @ 4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
17,911 In Stock 57,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6% | 1 W | 15 Ohms | 1 µA @ 13 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | POWERDI®123 | PowerDI™ 123 |