Single Zener Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-BZX84-G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V5.6 V10 V
Tolerance
±1%±2%±6%
Power - Max
250 mW300 mW
Impedance (Max) (Zzt)
20 Ohms40 Ohms95 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V1 µA @ 2 V5 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BZX84C3V3-7-F
DIODE ZENER 3.3V 300MW SOT23-3
Diodes Incorporated
25,071
In Stock
702,000
Factory
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
300 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
BZX84-A3V3,215
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
17,094
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.08410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±1%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
BZX84C10Q-7-F
ZENER DIODE SOT23 T&R 3K
Diodes Incorporated
6,000
In Stock
135,000
Factory
3,000 : ¥0.27990
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
10 V
±6%
300 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
9,000
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.39582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.