Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,661 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2.2% | 150 mW | 30 Ohms | 100 nA @ 7 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | ||
11,322 In Stock 132,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.49819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 150 mW | 40 Ohms | 100 nA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F |