Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,561 In Stock | 1 : ¥3.20000 Cut Tape (CT) 7,500 : ¥0.69652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 3 W | 12 Ohms | 1 µA @ 13.7 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
14,524 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.30918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 500 mW | 5 Ohms | 3 µA @ 5 V | - | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 |