Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,670 In Stock 399,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 300 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
1,954 In Stock 159,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21.18 V | ±2.53% | 500 mW | 55 Ohms | 70 nA @ 19.6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323F |