Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,657 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
27,895 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.13990 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.6 V | ±5% | 500 mW | - | 5 µA @ 3 V | 1.1 V @ 200 mA | 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |