NZX11A,133

DigiKey Part Number
1727-NZX11A,133CT-ND - Cut Tape (CT)
1727-NZX11A,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX11A,133
Description
DIODE ZENER 10.6V 500MW ALF2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10.6 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.09200¥10.92
100¥0.53120¥53.12
500¥0.44284¥221.42
1,000¥0.30770¥307.70
2,000¥0.26670¥533.40
5,000¥0.24741¥1,237.05
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15389¥1,538.90
30,000¥0.14234¥4,270.20
50,000¥0.13546¥6,773.00
Manufacturers Standard Package