Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,030 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 225 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
16,464 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | ±6.67% | 1.3 W | 15 Ohms | 1 µA @ 22 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 |