MMSZ3V6T1G

DigiKey Part Number
MMSZ3V6T1GOSTR-ND - Tape & Reel (TR)
MMSZ3V6T1GOSCT-ND - Cut Tape (CT)
MMSZ3V6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ3V6T1G
Description
DIODE ZENER 3.6V 500MW SOD123
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ3V6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.30500¥13.05
100¥0.63870¥63.87
500¥0.53246¥266.23
1,000¥0.37000¥370.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32069¥962.07
6,000¥0.29746¥1,784.76
9,000¥0.24668¥2,220.12
30,000¥0.24232¥7,269.60
75,000¥0.21765¥16,323.75
150,000¥0.18863¥28,294.50
Manufacturers Standard Package