Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567,884 In Stock 2,784,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
199,922 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.7 V | ±5% | 500 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
114,709 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | 30 Ohms | 1 µA @ 9.1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
72,965 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 500 mW | 17 Ohms | 100 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
37,988 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
34,732 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 500 mW | 6 Ohms | 3 µA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
34,014 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 500 mW | 23 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
22,875 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 19 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
23,967 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
33,471 In Stock 855,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 500 mW | 22 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
20,896 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.26084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 500 mW | 22 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |