MMSZ5230B-7-F

DigiKey Part Number
MMSZ5230B-FDITR-ND - Tape & Reel (TR)
MMSZ5230B-FDICT-ND - Cut Tape (CT)
MMSZ5230B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230B-7-F
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5230B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.21500¥12.15
100¥0.59440¥59.44
500¥0.49604¥248.02
1,000¥0.34465¥344.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29873¥896.19
6,000¥0.27710¥1,662.60
9,000¥0.22978¥2,068.02
30,000¥0.22573¥6,771.90
75,000¥0.20275¥15,206.25
150,000¥0.17572¥26,358.00
Manufacturers Standard Package