Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,357 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.16948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 500 mW | 130 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
37,072 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.38482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.42 V | ±2.49% | 960 mW | 13 Ohms | 5 µA @ 2.5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) |