Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,331 In Stock | 1 : ¥1.07000 Bulk | - | Bulk | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 3 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
20,007 In Stock 15,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
868 In Stock | 1 : ¥2.63000 Bulk | - | Bulk | Active | 68 V | ±5% | 5 W | 44 Ohms | 500 nA @ 51.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial |