Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,678 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1.5 W | 12 Ohms | 500 nA @ 13.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
277,389 In Stock 1,025,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.59316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1 W | 4 Ohms | 5 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
10,307 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.78368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 3 W | 3.5 Ohms | 5 µA @ 6.5 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
122,860 In Stock 635,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.59316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 1 W | 2 Ohms | 5 µA @ 6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
3,614 In Stock | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥2.28848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1.5 W | 4 Ohms | 5 µA @ 7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
0 In Stock Check Lead Time | 6,000 : ¥1.27695 Tape & Reel (TR) | Tape & Reel (TR) | Active | 56 V | ±7.14% | 1.25 W | 60 Ohms | 1 µA @ 43 V | 1.2 V @ 500 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |