Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,406 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.16648 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.1 V | ±5% | 500 mW | 100 Ohms | 5 µA @ 500 mV | 1.5 V @ 200 mA | -55°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | |||
7,179 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.15389 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 14.8 V | ±2% | 500 mW | 40 Ohms | 50 nA @ 10.5 V | 1.5 V @ 200 mA | 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | |||
32,274 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.36665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±2% | 1.3 W | 15 Ohms | 500 nA @ 11 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |