Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,830 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
7,528 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.6 V | ±6.45% | 1 W | - | 20 µA @ 3 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
0 In Stock Check Lead Time | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.09 V | ±2% | 320 mW | 60 Ohms | 2 µA @ 1.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.37749 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 15 V | ±5% | 300 mW | 15 Ohms | 50 nA @ 10.5 V | 1.1 V @ 100 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 |