Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271,892 In Stock 1,860,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
3,314 In Stock | 1 : ¥4.02000 Cut Tape (CT) 6,000 : ¥1.27695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 1.25 W | 10 Ohms | 1 µA @ 11 V | 1.2 V @ 500 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |