Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,182 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1.5 W | 9 Ohms | 500 nA @ 11.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
41,723 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.22882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±1.88% | 590 mW | 20 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
17,500 In Stock This product has a maximum purchase limit | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 19.15 V | - | 1 W | - | 10 µA @ 13 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU |