Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,082 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,500 : ¥0.43982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 500 mW | 60 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF | |||
12,059 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,500 : ¥0.37384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | - | 500 mW | 600 Ohms | 2 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF | |||
4,700 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,500 : ¥0.37384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | - | 500 mW | 220 Ohms | 100 nA @ 15 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF | |||
12,120 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,500 : ¥0.37384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | - | 500 mW | 220 Ohms | 100 nA @ 27 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF |