PDZ16BGWJ

DigiKey Part Number
1727-7765-2-ND - Tape & Reel (TR)
1727-7765-1-ND - Cut Tape (CT)
1727-7765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ16BGWJ
Description
DIODE ZENER 16V 365MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 365 mW ±2.06% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.06%
Power - Max
365 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.17400¥11.74
100¥0.63220¥63.22
500¥0.49636¥248.18
1,000¥0.34465¥344.65
2,000¥0.28550¥571.00
5,000¥0.26999¥1,349.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.22978¥2,297.80
30,000¥0.21255¥6,376.50
50,000¥0.18383¥9,191.50
100,000¥0.17234¥17,234.00
250,000¥0.15281¥38,202.50
Manufacturers Standard Package