Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,776 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 1.5 W | 26 Ohms | 500 nA @ 22.8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
21,244 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | - | 100 mW | 40 Ohms | 500 nA @ 3.5 V | - | 150°C | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) |