Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,477 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.44195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 150 mW | 30 Ohms | 100 nA @ 9 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | ||
5,933 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±2.06% | 200 mW | 50 Ohms | 100 nA @ 12 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
14,479 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 19.15 V | ±6.39% | 1 W | - | 10 µA @ 13 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
5,669 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15.6 V | ±6% | 1 W | - | 10 µA @ 11 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU |