Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,364 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±2% | 400 mW | 10 Ohms | 500 nA @ 4 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
15,954 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |