Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,936 In Stock 120,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 1.5 W | 2 Ohms | 2.5 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
9,261 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.93030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5.13% | 1.25 W | 15 Ohms | 10 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
27,062 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.00079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.14% | 1.25 W | 7 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
12 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.93030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5.45% | 1.25 W | 8 Ohms | 500 nA @ 8.2 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |