Single Zener Diodes

Results: 2
Series
-PDZ-GW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
7.5 V12 V
Tolerance
±2%±2.08%
Power - Max
365 mW400 mW
Current - Reverse Leakage @ Vr
100 nA @ 9 V500 nA @ 4 V
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PDZ7.5B,115
DIODE ZENER 7.5V 400MW SOD323
Nexperia USA Inc.
10,364
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±2%
400 mW
10 Ohms
500 nA @ 4 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD 123
PDZ12BGWJ
DIODE ZENER 12V 365MW SOD123
Nexperia USA Inc.
43,719
In Stock
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.23976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2.08%
365 mW
10 Ohms
100 nA @ 9 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.