Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,418 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5.83% | 1.25 W | 15 Ohms | 1 µA @ 18 V | 1.2 V @ 500 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
8,417 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.29629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±2% | 410 mW | 80 Ohms | 100 nA @ 20 V | - | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 |