Single Zener Diodes

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
11 V15 V
Impedance (Max) (Zzt)
20 Ohms30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V100 nA @ 8 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BZX84B5V6-AQ
BZX84C15
DIODE ZENER 15V 300W SOT23-3
Diotec Semiconductor
1,703
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
300 mW
30 Ohms
50 nA @ 10.5 V
-50°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
BZX84B5V6-AQ
BZX84C11
ZENER SOT-23 11V 0.3W 5%
Diotec Semiconductor
2,975
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23469
Bulk
-
Cut Tape (CT)
Digi-Reel®
Bulk
Active
11 V
±5%
300 mW
20 Ohms
100 nA @ 8 V
-50°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.