Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,105 In Stock 27,000 Factory | 1 : ¥2.38000 Bulk | - | Bulk | Active | 16 V | ±5% | 1 W | 16 Ohms | 5 µA @ 12.2 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
6,912 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.17241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
572 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2.7 V | ±5% | 500 mW | 85 Ohms | 10 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF |