Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,538 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.86073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.95 V | ±6.25% | 1 W | 8 Ohms | 20 µA @ 1.5 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
7,487 In Stock | 1 : ¥4.02000 Cut Tape (CT) 7,500 : ¥1.12885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 1 W | 60 Ohms | 5 µA @ 29.7 V | 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |