Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377,621 In Stock 305,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.54390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
321,487 In Stock 4,055,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.76908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 15 Ohms | 500 nA @ 13.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
327,085 In Stock | 1 : ¥0.90000 Cut Tape (CT) 10,000 : ¥0.12940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 250 mW | 45 Ohms | 50 nA @ 12.6 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
17,912 In Stock 42,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±2% | 200 mW | 94 Ohms | 18 µA @ 1 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
49,522 In Stock 3,144,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 500 mW | 21 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
6,991 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±3% | 500 mW | 18 Ohms | 40 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-123F | SOD-123F | ||
8,166 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.13356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 250 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
17,625 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 200 mW | 25 Ohms | 100 nA @ 8 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |